BMB1806-P2A-600ETLF vs MFBM1V3216-070-R feature comparison

BMB1806-P2A-600ETLF TT Electronics Resistors

Buy Now Datasheet

MFBM1V3216-070-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.3 mm 0.9 mm
JESD-609 Code e3
Length 4.5 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 60 OHM Ω 7 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 6 A 6 A
Terminal Finish Matte Tin (Sn)
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Number of Terminals 2

Compare BMB1806-P2A-600ETLF with alternatives

Compare MFBM1V3216-070-R with alternatives