BMB1806-P2A-600ETLF
vs
BLM41PG600SN1K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.01 Ω
0.01 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
1.3 mm
1.6 mm
JESD-609 Code
e3
e3
Length
4.5 mm
4.5 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Impedance
60 OHM Ω
60 OHM Ω
Packing Method
TAPE AND REEL
TAPE
Rated Current
6 A
6 A
Terminal Finish
Matte Tin (Sn)
TIN OVER NICKEL
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
EIA STD PACKAGE SIZE 1806, 2 PIN
Additional Feature
MONOLITHIC TYPE
Case Code
1806
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Number of Terminals
2
Compare BMB1806-P2A-600ETLF with alternatives
Compare BLM41PG600SN1K with alternatives