BMB1806-P2A-600ET vs BLM41PG600SN1K feature comparison

BMB1806-P2A-600ET TT electronics / BI Technologies

Buy Now Datasheet

BLM41PG600SN1K Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BI TECHNOLOGIES CORP MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.3 mm 1.6 mm
Length 4.5 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 60 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TAPE
Rated Current 6 A 6 A
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Package Description EIA STD PACKAGE SIZE 1806, 2 PIN
Additional Feature MONOLITHIC TYPE
Case Code 1806
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish TIN OVER NICKEL

Compare BMB1806-P2A-600ET with alternatives

Compare BLM41PG600SN1K with alternatives