BMB1206A-700ETLF
vs
ILB1206ER500V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
VISHAY DALE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.1 Ω
0.1 Ω
Filter Type
FERRITE CHIP
FERRITE BEAD
Height
1.1 mm
1.1 mm
JESD-609 Code
e3
e3
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Impedance
70 OHM Ω
50 OHM Ω
Packing Method
TAPE AND REEL
BULK; TR, PAPER, 7 INCH
Rated Current
0.6 A
0.6 A
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
1.6 mm
Base Number Matches
2
2
Pbfree Code
Yes
Package Description
1206
Additional Feature
BULK IS AVAILABLE WITH 1000 PCS
Case Code
1206
Construction
Chip
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Number of Terminals
2
Compare BMB1206A-700ETLF with alternatives
Compare ILB1206ER500V with alternatives