BMB1206A-700ET vs ILB1206ER600V feature comparison

BMB1206A-700ET TT electronics / BI Technologies

Buy Now Datasheet

ILB1206ER600V Vishay Dale

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BI TECHNOLOGIES CORP VISHAY DALE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 70 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL BULK; TR, PAPER, 7 INCH
Rated Current 0.6 A 0.6 A
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Package Description 1206
Additional Feature BULK IS AVAILABLE WITH 1000 PCS
Case Code 1206
Construction Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare BMB1206A-700ET with alternatives

Compare ILB1206ER600V with alternatives