BMB0805B-301LF vs BMB0805B-301 feature comparison

BMB0805B-301LF TT Electronics Resistors

Buy Now Datasheet

BMB0805B-301 TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Package Description 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Impedance 300 OHM Ω 300 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish Matte Tin (Sn)
Width 1.25 mm 1.25 mm
Base Number Matches 2 2
Pbfree Code No

Compare BMB0805B-301LF with alternatives

Compare BMB0805B-301 with alternatives