BMB0805A-102ETLF vs BMB0805B-102ETLF feature comparison

BMB0805A-102ETLF TT electronics / BI Technologies

Buy Now Datasheet

BMB0805B-102ETLF TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP BI TECHNOLOGIES CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.35 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 1000 OHM Ω 1000 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.3 A 0.2 A
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare BMB0805A-102ETLF with alternatives

Compare BMB0805B-102ETLF with alternatives