BMB0603A-400 vs CTCB0603F-800M feature comparison

BMB0603A-400 TT electronics / BI Technologies

Buy Now Datasheet

CTCB0603F-800M Central Technologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BI TECHNOLOGIES CORP CENTRAL TECHNOLOGIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Impedance 40 OHM Ω 80 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.6 A 0.6 A
Width 0.8 mm 0.8 mm
Base Number Matches 4 1
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Case Code 0603
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare BMB0603A-400 with alternatives

Compare CTCB0603F-800M with alternatives