BMB0603A-121LF
vs
GZ1608D800TF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
0603
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
120 OHM Ω
80 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.6 A
0.4 A
Terminal Finish
Matte Tin (Sn)
Width
0.8 mm
0.8 mm
Base Number Matches
2
1
Compare BMB0603A-121LF with alternatives
Compare GZ1608D800TF with alternatives