BMB0603A-121LF
vs
NCB0603R121TRF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
NIC COMPONENTS CORP
Package Description
0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.15 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Impedance
120 OHM Ω
120 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.6 A
0.2 A
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare BMB0603A-121LF with alternatives
Compare NCB0603R121TRF with alternatives