BMB0603A-121LF
vs
BMC1JY0052AN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TE CONNECTIVITY LTD
Package Description
0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE BEAD
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
120 OHM Ω
52 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.6 A
0.4 A
Terminal Finish
Matte Tin (Sn)
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Factory Lead Time
17 Weeks
Samacsys Manufacturer
TE Connectivity
Compare BMB0603A-121LF with alternatives
Compare BMC1JY0052AN with alternatives