BMB-2A-0240B-N3
vs
BBNQ00160808102Y00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
PULSE ELECTRONICS CORP
Package Description
EIA STD PACKAGE SIZE 0805
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
kg CO2e/kg
6.59
6.59
Average Weight (mg)
5
2
CO2e (mg)
32.95
13.18
Category CO2 Kg
6.59
6.59
DC Resistance-Max
0.6 Ω
0.6 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Output Impedance
240 OHM Ω
1000 OHM Ω
Packing Method
TAPE AND REEL
TR, PAPER, 7 INCH
Rated Current
0.2 A
0.2 A
Base Number Matches
1
4
Rohs Code
Yes
Factory Lead Time
14 Weeks
Total Weight
5.76
CO2
37.9584
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1313-99-1, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
Compare BMB-2A-0240B-N3 with alternatives
Compare BBNQ00160808102Y00 with alternatives