BMB-1J-0100A-N2
vs
HRB0603S601K.200FT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AEM INC
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
0603
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0603
0603
Construction
Multilayer Chip
Chip Bead
DC Resistance-Max
0.4 Ω
0.4 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
100 OHM Ω
600 OHM Ω
Rated Current
0.2 A
0.2 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
JESD-609 Code
e0
Packing Method
TAPE AND REEL
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BMB-1J-0100A-N2 with alternatives
Compare HRB0603S601K.200FT with alternatives