BM15FR0.8-10DS-0.35V(51)
vs
AMC50DRYN-S734
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Hirose
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD STACKING CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
AU
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
100 mΩ
|
|
Dielectric Withstanding Voltage |
100VAC V
|
|
Durability |
10 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
50000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.014 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-35 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Signal) |
0.3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.3556 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
WIRE WRAP
|
Total Number of Contacts |
10
|
100
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.4 inch
|
Body Depth |
|
0.431 inch
|
Body Length |
|
5.275 inch
|
Contact Style |
|
BELLOWED TYPE
|
PCB Contact Row Spacing |
|
3.556 mm
|
Plating Thickness |
|
30u inch
|
Terminal Length |
|
0.44 inch
|
|
|
|
Compare BM15FR0.8-10DS-0.35V(51) with alternatives
Compare AMC50DRYN-S734 with alternatives