BM04B-SRSS-G-TBT(LF)(SN) vs CL536-0253-7-51 feature comparison

BM04B-SRSS-G-TBT(LF)(SN) JST Manufacturing

Buy Now Datasheet

CL536-0253-7-51 Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer J S T MFG CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Additional Feature LOW PROFILE
Body Breadth 0.114 inch 0.142 inch
Body Depth 0.167 inch 0.197 inch
Body Length 0.236 inch 0.321 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 100000000 Ω 500000000 Ω
Insulator Color NATURAL BEIGE
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.039 inch 0.049 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 1 A
Reference Standard CSA; UL UL
Terminal Pitch 1 mm 1.25 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Durability 50 Cycles
Plating Thickness 8u inch

Compare BM04B-SRSS-G-TBT(LF)(SN) with alternatives

Compare CL536-0253-7-51 with alternatives