BM02B-PASS-TFT vs M22-078050E0206 feature comparison

BM02B-PASS-TFT JST Manufacturing

Buy Now Datasheet

M22-078050E0206 Harwin

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer J S T MFG CO LTD HARWIN PLC
Reach Compliance Code unknown unknown
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature SHROUDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN TIN LEAD
Contact Finish Termination Tin (Sn) TIN LEAD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare BM02B-PASS-TFT with alternatives

Compare M22-078050E0206 with alternatives