BLY92A vs BLV20 feature comparison

BLY92A Philips Semiconductors

Buy Now Datasheet

BLV20 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.5 A 0.9 A
Configuration SINGLE SINGLE
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 32 W 20 W
Surface Mount NO NO
Base Number Matches 6 5
Rohs Code No
DC Current Gain-Min (hFE) 10
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)