BLX13C vs BLX13C feature comparison

BLX13C Advanced Semiconductor Inc

Buy Now Datasheet

BLX13C NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC NXP SEMICONDUCTORS
Package Description POST/STUD MOUNT, O-CRPM-F4 DISK BUTTON, O-CRDB-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Advanced Semiconductor, Inc.
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 36 V 36 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRPM-F4 O-CRDB-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT DISK BUTTON
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 73 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Transition Frequency-Nom (fT) 530 MHz

Compare BLX13C with alternatives

Compare BLX13C with alternatives