BLW76 vs BLW77 feature comparison

BLW76 NXP Semiconductors

Buy Now Datasheet

BLW77 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS ASI SEMICONDUCTOR INC
Part Package Code SOT
Package Description FLANGE MOUNT, O-CRFM-F4 FLANGE MOUNT, O-CRFM-F4
Pin Count 4 4
Manufacturer Package Code SOT121B
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED EMITTER
Collector Current-Max (IC) 8 A 12 A
Collector-Emitter Voltage-Max 35 V 35 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRFM-F4 O-CRFM-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 140 W 245 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 315 MHz
Base Number Matches 1 1
Samacsys Manufacturer Advanced Semiconductor, Inc.

Compare BLW76 with alternatives

Compare BLW77 with alternatives