BLW34 vs BLW34 feature comparison

BLW34 Advanced Semiconductor Inc

Buy Now Datasheet

BLW34 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description POST/STUD MOUNT, O-CRPM-F4 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3.5 A 2.25 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CRPM-F4
Number of Elements 1 1
Number of Terminals 4
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 31 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Transition Frequency-Nom (fT) 3300 MHz

Compare BLW34 with alternatives

Compare BLW34 with alternatives