BLV92
vs
MRF1029
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
MOTOROLA INC
Package Description
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
20
Number of Elements
1
1
Operating Temperature-Max
200 °C
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
70 W
14 W
Surface Mount
NO
NO
Base Number Matches
3
3
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
4.75 pF
Collector-Emitter Voltage-Max
30 V
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-CRPM-F4
Number of Terminals
4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Power Dissipation Ambient-Max
14.5 W
Power Gain-Min (Gp)
8 dB
Qualification Status
Not Qualified
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare MRF1029 with alternatives