BLV59
vs
BLV33F
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
3 A
|
12.5 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
10
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
70 W
|
|
Base Number Matches |
7
|
7
|
Collector-Emitter Voltage-Max |
|
33 V
|
Highest Frequency Band |
|
VERY HIGH FREQUENCY BAND
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
750 MHz
|
|
|
|
Compare BLV33F with alternatives