BLV37
vs
BLV37
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description |
FLANGE MOUNT, R-CDFM-F5
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Case Connection |
ISOLATED
|
|
Collector Current-Max (IC) |
10 A
|
12.5 A
|
Collector-Emitter Voltage-Max |
36 V
|
33 V
|
Configuration |
COMMON EMITTER, 2 ELEMENTS
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
R-CDFM-F5
|
|
Number of Elements |
2
|
1
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
290 W
|
|
Power Gain-Min (Gp) |
10.5 dB
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Transition Frequency-Nom (fT) |
|
750 MHz
|
|
|
|