BLV21
vs
933582620112
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
RICHARDSON ELECTRONICS LTD
NXP SEMICONDUCTORS
Package Description
,
FLANGE MOUNT, R-CDFM-F8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1.7 A
2 A
Configuration
SINGLE
COMMON EMITTER, 2 ELEMENTS
DC Current Gain-Min (hFE)
10
Number of Elements
1
2
Operating Temperature-Max
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
36 W
Surface Mount
NO
YES
Base Number Matches
7
1
Rohs Code
Yes
Pin Count
8
Additional Feature
HIGH RELIABILITY, DIFFUSED EMITTER BALLASTING RESISTORS
Case Connection
ISOLATED
Collector-Base Capacitance-Max
30 pF
Collector-Emitter Voltage-Max
27 V
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFM-F8
Number of Terminals
8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
2500 MHz
Compare 933582620112 with alternatives