BLV20 vs SD1019 feature comparison

BLV20 Advanced Semiconductor Inc

Buy Now Datasheet

SD1019 Falco Electronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ASI SEMICONDUCTOR INC FALCO ELECTRONICS
Package Description FLANGE MOUNT, O-CRFM-F4 CHIP, 4949
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Advanced Semiconductor, Inc.
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 35 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRFM-F4
Number of Elements 1
Number of Terminals 4 2
Operating Temperature-Max 200 °C 85 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 20 W
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 5 5
HTS Code 8504.50.80.00
DC Resistance 0.162 Ω
Inductance-Nom (L) 82 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Operating Temperature-Min -40 °C
Rated Current-Max 1.9 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.01 MHz
Tolerance 20%

Compare BLV20 with alternatives