BLU2512P-1271-AT5 vs BLU2512-1271-AB5W feature comparison

BLU2512P-1271-AT5 RCD Components Inc

Buy Now Datasheet

BLU2512-1271-AB5W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.61 mm 0.61 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR BULK
Rated Power Dissipation (P) 1 W 1 W
Resistance 1270 Ω 1270 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8533.21.00.30
Additional Feature ULTRA PRECISION
JESD-609 Code e3
Rated Temperature 70 °C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare BLU2512P-1271-AT5 with alternatives

Compare BLU2512-1271-AB5W with alternatives