BLU2512ER-9201-BB50 vs BLU2512-9201-BB50Q feature comparison

BLU2512ER-9201-BB50 RCD Components Inc

Buy Now Datasheet

BLU2512-9201-BB50Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.61 mm 0.61 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 1 W 1 W
Resistance 9200 Ω 9200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code No
Additional Feature ULTRA PRECISION
JESD-609 Code e0
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare BLU2512ER-9201-BB50 with alternatives

Compare BLU2512-9201-BB50Q with alternatives