BLU2010P-69R0-AB5 vs BLU2010-69R0-AB5 feature comparison

BLU2010P-69R0-AB5 RCD Components Inc

Buy Now Datasheet

BLU2010-69R0-AB5 RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.61 mm 0.61 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 69 Ω 69 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 6 5

Compare BLU2010P-69R0-AB5 with alternatives

Compare BLU2010-69R0-AB5 with alternatives