BLU2010P-6040-BB5
vs
BLU2010P-6040-AB5Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.61 mm
0.61 mm
Package Length
5 mm
5 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
604 Ω
604 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2010
2010
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.05%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare BLU2010P-6040-BB5 with alternatives
Compare BLU2010P-6040-AB5Q with alternatives