BLU2010P-1601-BT25Q RCD Components IncBuy Now Datasheet |
BLU2010ER-1601-AT25Q RCD Components IncBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e0 | e0 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.61 mm | 0.61 mm |
Package Length | 5 mm | 5 mm |
Package Style | SMT | SMT |
Package Width | 2.5 mm | 2.5 mm |
Packing Method | TR | TR |
Rated Power Dissipation (P) | 0.5 W | 0.5 W |
Resistance | 1600 Ω | 1600 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 2010 | 2010 |
Surface Mount | YES | YES |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 25 ppm/°C | 25 ppm/°C |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Tolerance | 0.1% | 0.05% |
Working Voltage | 150 V | 150 V |
Base Number Matches | 1 | 1 |