BLU2010P-1500-BB25W vs BLU2010ER-1500-AB25 feature comparison

BLU2010P-1500-BB25W RCD Components Inc

Buy Now Datasheet

BLU2010ER-1500-AB25 RCD Components Inc

Buy Now Datasheet
Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.61 mm
5 mm 5 mm
SMT SMT
2.5 mm 2.5 mm
Bulk Bulk
0.5 W 0.5 W
150 Ω 150 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
150 V 150 V
1 1

Compare BLU2010P-1500-BB25W with alternatives

Compare BLU2010ER-1500-AB25 with alternatives