BLU2010P-1500-AT25W vs BLU2010P-1500-AB25Q feature comparison

BLU2010P-1500-AT25W RCD Components Inc

Buy Now Datasheet

BLU2010P-1500-AB25Q RCD Components Inc

Buy Now Datasheet
Yes No
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99
Chip Chip
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.61 mm
5 mm 5 mm
SMT SMT
2.5 mm 2.5 mm
TR Bulk
0.5 W 0.5 W
150 Ω 150 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
150 V 150 V
1 1

Compare BLU2010P-1500-AT25W with alternatives

Compare BLU2010P-1500-AB25Q with alternatives