BLU2010P-1171-AB25 vs BLU2010-1171-AB25W feature comparison

BLU2010P-1171-AB25 RCD Components Inc

Buy Now Datasheet

BLU2010-1171-AB25W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.61 mm 0.61 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 1170 Ω 1170 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ULTRA PRECISION
JESD-609 Code e3
Rated Temperature 70 °C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare BLU2010P-1171-AB25 with alternatives

Compare BLU2010-1171-AB25W with alternatives