BLU2010ER-1641-BT25Q vs BLU2010P-1641-AT25Q feature comparison

BLU2010ER-1641-BT25Q RCD Components Inc

Buy Now Datasheet

BLU2010P-1641-AT25Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Chip Chip
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.61 mm 0.61 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 1640 Ω 1640 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare BLU2010ER-1641-BT25Q with alternatives

Compare BLU2010P-1641-AT25Q with alternatives