BLU2010-5112-TT10W vs BLU2010-5112-TT10Q feature comparison

BLU2010-5112-TT10W RCD Components Inc

Buy Now Datasheet

BLU2010-5112-TT10Q RCD Components Inc

Buy Now Datasheet
Yes No
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
ULTRA PRECISION ULTRA PRECISION
Rectangular Rectangular
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.61 mm
5 mm 5 mm
SMT SMT
2.5 mm 2.5 mm
TR TR
0.5 W 0.5 W
70 °C 70 °C
51100 Ω 51100 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.01% 0.01%
150 V 150 V
1 1

Compare BLU2010-5112-TT10W with alternatives

Compare BLU2010-5112-TT10Q with alternatives