BLU2010-2100-BB10 vs UPTF2010-2W-N-2100BT feature comparison

BLU2010-2100-BB10 RCD Components Inc

Buy Now Datasheet

UPTF2010-2W-N-2100BT VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.61 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method Bulk TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 210 Ω 210 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare BLU2010-2100-BB10 with alternatives

Compare UPTF2010-2W-N-2100BT with alternatives