BLU2010-1640-QT15 RCD Components IncBuy Now Datasheet |
BLU2010P-1640-QB15 RCD Components IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | RCD COMPONENTS INC | RCD COMPONENTS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.61 mm | 0.61 mm |
Package Length | 5 mm | 5 mm |
Package Style | SMT | SMT |
Package Width | 2.5 mm | 2.5 mm |
Packing Method | TR | Bulk |
Rated Power Dissipation (P) | 0.5 W | 0.5 W |
Resistance | 164 Ω | 164 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 2010 | 2010 |
Surface Mount | YES | YES |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 15 ppm/°C | 15 ppm/°C |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Tolerance | 0.02% | 0.02% |
Working Voltage | 150 V | 150 V |
Base Number Matches | 3 | 3 |