BLU2010-1521-AB5Q vs BLU2010ER-1521-AT5Q feature comparison

BLU2010-1521-AB5Q RCD Components Inc

Buy Now Datasheet

BLU2010ER-1521-AT5Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ULTRA PRECISION
Construction Rectangular Chip
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.61 mm 0.61 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method BULK TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Resistance 1520 Ω 1520 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare BLU2010-1521-AB5Q with alternatives

Compare BLU2010ER-1521-AT5Q with alternatives