BLU2010-1402-CB10W vs BLU2010ER-1402-CT10 feature comparison

BLU2010-1402-CB10W RCD Components Inc

Buy Now Datasheet

BLU2010ER-1402-CT10 RCD Components Inc

Buy Now Datasheet
Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
ULTRA PRECISION
Rectangular Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.61 mm
5 mm 5 mm
SMT SMT
2.5 mm 2.5 mm
BULK TR
0.5 W 0.5 W
70 °C
14000 Ω 14000 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
150 V 150 V
1 1

Compare BLU2010-1402-CB10W with alternatives

Compare BLU2010ER-1402-CT10 with alternatives