BLU1210P-2841-CB50 vs BLU1210-2841-CB50W feature comparison

BLU1210P-2841-CB50 RCD Components Inc

Buy Now Datasheet

BLU1210-2841-CB50W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.61 mm 0.61 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.33 W 0.33 W
Resistance 2840 Ω 2840 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ULTRA PRECISION
JESD-609 Code e3
Rated Temperature 70 °C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare BLU1210P-2841-CB50 with alternatives

Compare BLU1210-2841-CB50W with alternatives