BLU1210P-1641-DT101
vs
BLU1210-1641-DT101Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.61 mm
0.61 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.33 W
0.33 W
Resistance
1640 Ω
1640 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Rohs Code
No
Additional Feature
ULTRA PRECISION
JESD-609 Code
e0
Rated Temperature
70 °C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare BLU1210P-1641-DT101 with alternatives
Compare BLU1210-1641-DT101Q with alternatives