BLU1210P-1000-FT50W vs BLU1210P-1000-FB50 feature comparison

BLU1210P-1000-FT50W RCD Components Inc

Buy Now Datasheet

BLU1210P-1000-FB50 RCD Components Inc

Buy Now Datasheet
Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.61 mm
3.2 mm 3.2 mm
SMT SMT
2.5 mm 2.5 mm
TR Bulk
0.33 W 0.33 W
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare BLU1210P-1000-FT50W with alternatives

Compare BLU1210P-1000-FB50 with alternatives