BLU1210ER-1600-AT50W vs NTRA20B1600DTR1KQYF feature comparison

BLU1210ER-1600-AT50W RCD Components Inc

Buy Now Datasheet

NTRA20B1600DTR1KQYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.61 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 2.5 mm 2.4 mm
Packing Method TR TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.33 W 0.25 W
Resistance 160 Ω 160 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description SMT, 1210
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Rated Temperature 70 °C

Compare BLU1210ER-1600-AT50W with alternatives

Compare NTRA20B1600DTR1KQYF with alternatives