BLU1210ER-1600-AB50 vs TFCR1210-4W-C-1600BT feature comparison

BLU1210ER-1600-AB50 RCD Components Inc

Buy Now Datasheet

TFCR1210-4W-C-1600BT VENKEL LTD

Buy Now Datasheet
Active Active
RCD COMPONENTS INC VENKEL LTD
compliant compliant
EAR99 EAR99
Chip Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.61 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
2.5 mm 2.4 mm
Bulk TR, PAPER, 7 INCH
0.33 W 0.25 W
160 Ω 160 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
WRAPAROUND WRAPAROUND
0.05% 0.1%
150 V 150 V
1 1
Yes
Yes
SMT, 1210
8533.21.00.30
Venkel
PRECISION
e3
RECTANGULAR PACKAGE
70 °C
MATTE TIN OVER NICKEL

Compare BLU1210ER-1600-AB50 with alternatives

Compare TFCR1210-4W-C-1600BT with alternatives