BLU1210-1303-FT50W vs AR13FBD1303N feature comparison

BLU1210-1303-FT50W RCD Components Inc

Buy Now Datasheet

AR13FBD1303N Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC VIKING TECH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ULTRA PRECISION PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.61 mm 0.55 mm
Package Length 3.2 mm 3.1 mm
Package Style SMT SMT
Package Width 2.5 mm 2.4 mm
Packing Method TR BULK
Rated Power Dissipation (P) 0.33 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 130000 Ω 130000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description SMT, 1210
HTS Code 8533.21.00.30

Compare BLU1210-1303-FT50W with alternatives

Compare AR13FBD1303N with alternatives