BLU1206ER-1644-CB101
vs
BLU1206P-1644-CB101W
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
3.2 mm
|
3.2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.6 mm
|
1.6 mm
|
Packing Method |
Bulk
|
Bulk
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistance |
1640000 Ω
|
1640000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare BLU1206ER-1644-CB101 with alternatives
Compare BLU1206P-1644-CB101W with alternatives