BLU1206ER-1151-QT5 vs BLU1206ER-1151-QB5 feature comparison

BLU1206ER-1151-QT5 RCD Components Inc

Buy Now Datasheet

BLU1206ER-1151-QB5 RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 1150 Ω 1150 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.02% 0.02%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare BLU1206ER-1151-QT5 with alternatives

Compare BLU1206ER-1151-QB5 with alternatives