BLU0805P-7870-CB50W RCD Components IncBuy Now Datasheet |
PRC0805TC50787R+/-0.25% Precision Resistive Products IncBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RCD COMPONENTS INC | PRECISION RESISTIVE PRODUCTS INC |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Rectangular |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.45 mm | 0.48 mm |
Package Length | 2 mm | 2 mm |
Package Style | SMT | SMT |
Package Width | 1.25 mm | 1.25 mm |
Packing Method | Bulk | TR |
Rated Power Dissipation (P) | 0.125 W | 0.1 W |
Resistance | 787 Ω | 787 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0805 | 0805 |
Surface Mount | YES | YES |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 50 ppm/°C | 50 ppm/°C |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Tolerance | 0.25% | 0.25% |
Working Voltage | 100 V | 100 V |
Base Number Matches | 1 | 1 |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Rated Temperature | 70 °C | |