BLU0805P-4021-AT10W vs BLU0805-4021-AT10W feature comparison

BLU0805P-4021-AT10W RCD Components Inc

Buy Now Datasheet

BLU0805-4021-AT10W RCD Components Inc

Buy Now Datasheet
Yes Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR TR
0.125 W 0.125 W
4020 Ω 4020 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
100 V 100 V
1 1
Yes
CHIP
8533.21.00.30
ULTRA PRECISION
RECTANGULAR PACKAGE
70 °C

Compare BLU0805P-4021-AT10W with alternatives

Compare BLU0805-4021-AT10W with alternatives