BLU0805P-1003-AT15Q vs BLU0805P-1003-AT15W feature comparison

BLU0805P-1003-AT15Q RCD Components Inc

Buy Now Datasheet

BLU0805P-1003-AT15W RCD Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 5.461 5.461
Category CO2 Kg 4.54 4.54
CO2 24.79294 24.79294
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 7439-92-1 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Chip Chip
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 100000 Ω 100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e

Compare BLU0805P-1003-AT15Q with alternatives

Compare BLU0805P-1003-AT15W with alternatives